Filter Your Search
1 - 2 of 2 results
|
MIC5305-2.8BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 85 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 0.0143 % | 0.014 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | 2 X 2 MM, MLF-6 | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC5305-2.8BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 85 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 0.0143 % | 0.014 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | HVSON, SOLCC6,.08,25 | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |