Filter Your Search
1 - 3 of 3 results
|
MIC5304-XGHYMT-TR
Microchip Technology Inc
|
$0.2555 | Yes | Active | 5.5 V | 4.15 V | 3.15 V | 85 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.0127575 % | 0.0315 % | 1 | 3.213 V | 3.087 V | CMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC5304-XGHYMTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | S-XDSO-N6 | e4 | Not Qualified | 1 | 6 | UNSPECIFIED | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 6 | MLF | ||||||||||||||||||||||||||||||
|
MIC5304-XGHYMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | S-XDSO-N6 | e4 | Not Qualified | 1 | 6 | UNSPECIFIED | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 6 | MLF |