Filter Your Search
1 - 4 of 4 results
|
MIC5264-3.0/1.8YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 2.7 V | 3 V | 210 mV | 150 mA | 1.8 V | 500 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 0.09 % | 1 | 3.09 V | 2.91 V | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 950 µm | MICROCHIP TECHNOLOGY INC | 2.50 X 2.50 MM, LEAD FREE, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
![]() |
MIC5264-3.0/1.8YMLTR
Micrel Inc
|
Check for Price | Transferred | 5.5 V | 2.7 V | 3 V | 150 mA | 1.8 V | 500 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.09 V | 2.91 V | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 950 µm | MICREL INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 10 | MLF | ||||||||
|
MIC5264-3.0/1.8YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.7 V | 3 V | 150 mA | 1.8 V | 500 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.09 V | 2.91 V | 1.854 V | 1.746 V | 3 % | S-XDSO-N10 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 950 µm | MICROCHIP TECHNOLOGY INC | 2.50 X 2.50 MM, LEAD FREE, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
![]() |
MIC5264-3.0/1.8YMLTR
Microchip Technology Inc
|
Check for Price | Transferred | 5.5 V | 2.7 V | 3 V | 150 mA | 1.8 V | 500 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.09 V | 2.91 V | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 950 µm | MICREL INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 10 | MLF |