Filter Your Search
1 - 3 of 3 results
|
MIC5252-2.8BM5TR
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 3.8 V | 2.8 V | 135 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0056 % | 0.042 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||
|
MIC5252-2.8BM5TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 6 V | 3.8 V | 2.8 V | 135 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0056 % | 0.042 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | EAR99 | 8542.39.00.01 | ||
|
MIC5252-2.8BM5TR
Rochester Electronics LLC
|
Check for Price | Active | 6 V | 2.7 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.884 V | 2.716 V | CMOS | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | LSSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 |