Parametric results for: mic5252-2.85ym5-tr under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic5252285ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC5252-2.85YM5-TR
Microchip Technology Inc
$0.7220 Yes Active 6 V 3.85 V 2.85 V 135 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0057 % 0.04275 % 1 2.9355 V 2.7645 V CMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5252-2.85YM5TR
Micrel Inc
Check for Price Yes Yes Transferred 6 V 3.85 V 2.85 V 135 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0057 % 0.04275 % 1 2.9355 V 2.7645 V CMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5
MIC5252-2.85YM5TR
Rochester Electronics LLC
Check for Price Yes Active 6 V 2.7 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 2.9355 V 2.7645 V CMOS R-PDSO-G5 e4 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC LSSOP, unknown Fixed,Positive,Single Output,Ldo SOT-23 5
MIC5252-2.85YM5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 6 V 3.85 V 2.85 V 135 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.0057 % 0.04275 % 1 2.9355 V 2.7645 V CMOS 3 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5