Filter Your Search
1 - 10 of 16 results
|
MIC5248-1.2YML-TR
Microchip Technology Inc
|
$0.5210 | Yes | Obsolete | 6 V | 2.7 V | 1.2 V | 1.5 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01188 % | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 LEAD FREE, SOP, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MIC5248-1.2YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 2.7 V | 1.2 V | 1.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MIC5248-1.2YM5
Rochester Electronics LLC
|
Check for Price | No | Active | 6 V | 2.7 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.248 V | 1.152 V | CMOS | R-PDSO-G5 | e4 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||||||||
|
MIC5248-1.2YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.7 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||
|
MIC5248-1.2BM5
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||
|
MIC5248-1.2YMLTR
Micrel Inc
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 1.2 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 6 | ||||||||||
|
MIC5248-1.2BM5
Microchip Technology Inc
|
Check for Price | Active | 6 V | 2.7 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||
|
MIC5248-1.2BM5TR
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||||
|
MIC5248-1.2YM5
Micrel Inc
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICREL INC | LEAD FREE, SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MIC5248-1.2YM5-TX
Microchip Technology Inc
|
Check for Price | Active | 6 V | 2.7 V | 1.2 V | 1.5 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01188 % | 0.06 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G5 | e4 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |