Parametric results for: mic5247-2.0ym5tr under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mic524720ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC5247-2.0YM5TR
Micrel Inc
Check for Price Yes Yes Transferred 6 V 2.7 V 2 V 700 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.04 V 1.96 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5247-2.0YM5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 6 V 2.7 V 2 V 700 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.04 V 1.96 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5247-2.0YM5-TR
Microchip Technology Inc
Check for Price Yes Active 6 V 2.7 V 2 V 150 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 0.0198 % 0.06 % 1 2.04 V 1.96 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip