Parametric results for: mic5239-1.8ym-tr under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic523918ymtr
Select parts from the table below to compare.
Compare
Compare
MIC5239-1.8YM-TR
Microchip Technology Inc
$3.3100 Yes Active 30 V 2.3 V 1.8 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 32 V 0.009 % 0.03 % 1 1.836 V 1.764 V 2 % R-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5239-1.8YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 30 V 2.3 V 1.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 1.836 V 1.764 V R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC 8
MIC5239-1.8YMTR
Micrel Inc
Check for Price Yes Yes Transferred 30 V 2.3 V 1.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 1 1.836 V 1.764 V R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.879 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOIC 8