Filter Your Search
1 - 4 of 4 results
|
MIC5233-3.3YS-TR
Microchip Technology Inc
|
$0.6912 | Yes | Active | 36 V | 4.3 V | 3.3 V | 270 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 38 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MIC5233-3.3YS
Microchip Technology Inc
|
$0.8133 | Yes | Active | 36 V | 4.3 V | 3.3 V | 270 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 38 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G3 | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MIC5233-3.3YS
Micrel Inc
|
$1.0455 | Transferred | 36 V | 4.3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
MIC5233-3.3YS-TR
Micrel Inc
|
Check for Price | Transferred | 36 V | 4.3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICREL INC | SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |