Parametric results for: mic5216-2.5ym5-tr under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic521625ym5tr
Select parts from the table below to compare.
Compare
Compare
MIC5216-2.5YM5-TR
Microchip Technology Inc
Check for Price Yes Active 12 V 2.5 V 2.5 V 300 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.02375 % 0.0175 % 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC LEAD FREE, TINY, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5216-2.5YM5TR
Rochester Electronics LLC
Check for Price No Active 12 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.55 V 2.45 V R-PDSO-G5 e0 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC LSSOP, unknown Fixed,Positive,Single Output,Ldo SOT-23 5
MIC5216-2.5YM5TR
Microchip Technology Inc
Check for Price Yes Yes Transferred 12 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip SOT-23 5
MIC5216-2.5YM5TR
Micrel Inc
Check for Price Yes Yes Transferred 12 V 2.5 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.55 V 2.45 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC LSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5