Parametric results for: mic520942bs under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: mic520942bs
Select parts from the table below to compare.
Compare
Compare
MIC5209-4.2BST&R
Microchip Technology Inc
Check for Price No Obsolete 16 V 5.2 V 4.2 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.0042 % 0.0294 % 1 4.284 V 4.116 V 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY HSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Tin/Lead (Sn85Pb15) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC TO-261 SOP, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5209-4.2BS
Microchip Technology Inc
Check for Price No Obsolete 16 V 2.5 V 4.2 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.04536 % 0.0294 % 1 4.284 V 4.116 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC TO-261 TO-261, SOT-223, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5209-4.2BS
Micrel Inc
Check for Price No Obsolete 16 V 2.5 V 4.2 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.04536 % 0.0294 % 1 4.284 V 4.116 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC TO-261, SOT-223, 3 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC5209-4.2BST&R
Micrel Inc
Check for Price No Obsolete 16 V 5.2 V 4.2 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.0042 % 0.0294 % 1 4.284 V 4.116 V 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY HSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Tin/Lead (Sn85Pb15) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICREL INC TO-261 SOP, 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5209-4.2BS
Rochester Electronics LLC
Check for Price Yes No Active 16 V 2.5 V 4.2 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 4.284 V 4.116 V R-PDSO-G4 e0 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC TO-261 TO-261, SOT-223, 4 PIN 4 unknown Fixed,Positive,Single Output,Ldo