Filter Your Search
1 - 3 of 3 results
|
MIC5202-4.8YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.5 V | 4.85 V | 100 mA | 4.85 V | 350 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 4.947 V | 4.753 V | 4.947 V | 4.753 V | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 73.157 | 12.04 | 880.8102799999999 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2015-06-15 | 94 | YES | 7440-02-0, 1333-86-4 | DRC Conflict Free Undeterminable | CMRT V2.00 | ||||||||||||||||
|
MIC5202-4.8YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.5 V | 4.85 V | 100 mA | 4.85 V | 350 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 4.947 V | 4.753 V | 4.947 V | 4.753 V | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 73.157 | 12.04 | 880.8102799999999 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2015-06-15 | 94 | YES | 7440-02-0, 1333-86-4 | DRC Conflict Free Undeterminable | CMRT V2.00 | ||||||||||||||||
|
MIC5202-4.8YM-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 26 V | 5.85 V | 4.85 V | 225 mV | 100 mA | 4.85 V | 350 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.39091 % | 0.01455 % | 2 | 4.947 V | 4.753 V | 4.947 V | 4.753 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.236 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 75 | 12.04 | 902.9999999999999 | Automotive: -40C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 90 | YES | 1333-86-4, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | 12.04 | 53.65 | 645.946 | Microchip | 2021-11-10 12:53:37 | e | [object Object],[object Object] |