Parametric results for: mic5020ym under MOSFET Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic5020ym
Select parts from the table below to compare.
Compare
Compare
MIC5020YM
Microchip Technology Inc
$1.4951 Yes Active 12 V 12 V SCHMITT TRIGGER 1.5 µs 800 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE 25 mA 50 V 11 V 50 V 11 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC5020YM
Micrel Inc
Check for Price Yes Transferred 12 V 1.5 µs 800 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 50 V 11 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC LEAD FREE, SOIC-8 compliant
MIC5020YMTR
Micrel Inc
Check for Price Yes Yes Transferred 12 V 1.5 µs 800 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 50 V 11 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8
MIC5020YM-TR
Microchip Technology Inc
Check for Price Yes Active 12 V 12 V SCHMITT TRIGGER 1.5 µs 800 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE 25 mA 50 V 11 V 50 V 11 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
MIC5020YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 12 V 1.5 µs 800 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 50 V 11 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 8