Parametric results for: mic5015ym under MOSFET Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic5015ym
Select parts from the table below to compare.
Compare
Compare
MIC5015YM
Microchip Technology Inc
$2.0007 Yes Active 5 V 5 V STANDARD 30 µs 8 ms BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 10 mA 30 V 2.75 V 30 V 2.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC5015YM-TR
Microchip Technology Inc
$2.1347 Yes Active 5 V 5 V STANDARD 30 µs 8 ms BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 10 mA 30 V 2.75 V 30 V 2.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip LEAD FREE, SOIC-8
MIC5015YM
Micrel Inc
Check for Price Yes Transferred 5 V 30 µs 8 ms BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 1 30 V 2.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC compliant LEAD FREE, SOIC-8
MIC5015YMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 30 µs 8 ms BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 30 V 2.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC compliant EAR99 8542.39.00.01 SOP, SOIC 8
MIC5015YMTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 30 µs 8 ms BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 30 V 2.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC compliant EAR99 8542.39.00.01 SOP, SOIC 8