Parametric results for: mic5014bmt&r under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic5014bmtr
Select parts from the table below to compare.
Compare
Compare
MIC5014BMT&R
Micrel Inc
Check for Price No Obsolete 5 V STANDARD TOTEM-POLE 30 µs 8 ms BUFFER OR INVERTER BASED MOSFET DRIVER MOS YES 1 TRUE 30 V 2.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC SOIC SOP, 8 not_compliant EAR99 8542.39.00.01
MIC5014BMT&R
Microchip Technology Inc
Check for Price No Obsolete 5 V STANDARD TOTEM-POLE 30 µs 8 ms BUFFER OR INVERTER BASED MOSFET DRIVER MOS YES 1 TRUE 30 V 2.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.879 mm 3.9 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01