Filter Your Search
1 - 4 of 4 results
|
MIC49150-1.8WR
Microchip Technology Inc
|
$2.8658 | Yes | Active | 6.5 V | 2.8 V | 1.8 V | 280 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 8 V | 0.00666 % | 0.027 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||||
|
MIC49150-1.8WR
Micrel Inc
|
$3.3008 | Yes | Transferred | 6.5 V | 3 V | 1.8 V | 280 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 8 V | 0.0067 % | 0.027 % | 1 | 1.8018 V | 1.7982 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | not_compliant | Fixed,Positive,Single Output,Ldo | ROHS COMPLIANT, SPAK-5 | ||||||||||||
![]() |
MIC49150-1.8WR-TR
Microchip Technology Inc
|
$3.3054 | Yes | Active | 6.5 V | 2.8 V | 1.8 V | 280 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 8 V | 0.00666 % | 0.027 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SPAK-5 | |||||||||||
![]() |
MIC49150-1.8WR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6.5 V | 3 V | 1.8 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.8018 V | 1.7982 V | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | ROCHESTER ELECTRONICS INC | unknown | Fixed,Positive,Single Output,Ldo | , | MODULE | 5 |