Filter Your Search
1 - 2 of 2 results
|
MIC4807BN
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 8 | 190 mA | 2.5 µs | 2.5 ns | ADDRESSABLE LATCH BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 8 | SINK | 100 mA | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | MICREL INC | DIP | PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC4807BN
Microchip Technology Inc
|
Check for Price | Active | 15 V | 8 | 190 mA | 2.5 µs | 2.5 ns | ADDRESSABLE LATCH BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 8 | SINK | 100 mA | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | EAR99 | 8542.39.00.01 |