Filter Your Search
1 - 10 of 29 results
|
MIC4680YM
Microchip Technology Inc
|
$2.1318 | Yes | Active | 12 V | 34 V | 4 V | 1.25 V | 1 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4680-3.3YM
Microchip Technology Inc
|
$2.1580 | Yes | Active | 12 V | 3.3 V | 34 V | 4 V | 3.135 V | 3.465 V | 1 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4680-5.0YM
Microchip Technology Inc
|
$2.1632 | Yes | Active | 12 V | 5 V | 34 V | 4 V | 4.75 V | 5.25 V | 1 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4680-3.3YM-TR
Microchip Technology Inc
|
$2.2975 | Yes | Active | 12 V | 3.3 V | 34 V | 4 V | 3.135 V | 3.465 V | 1 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4680-5.0YM-TR
Microchip Technology Inc
|
$2.4524 | Yes | Active | 12 V | 5 V | 34 V | 4 V | 4.75 V | 5.25 V | 1 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4680YM-TR
Microchip Technology Inc
|
$2.5976 | Yes | Active | 12 V | 34 V | 4 V | 1.25 V | 1 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4680BM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 34 V | 4 V | 1.3 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-8 | unknown | SOIC | 8 | ||||||||||
|
MIC4680YM
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 34 V | 4 V | 1.3 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | LEAD FREE, PLASTIC, SOIC-8 | compliant | |||||||||||
|
MIC4680-5.0YM
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 34 V | 4 V | 1.3 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | LEAD FREE, PLASTIC, SOIC-8 | compliant | |||||||||||
|
MIC4680-3.3YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 34 V | 4 V | 1.3 A | YES | BUCK | 220 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |