Filter Your Search
1 - 6 of 6 results
|
MIC4469YWM
Microchip Technology Inc
|
$2.9859 | Yes | Active | STANDARD | 1.2 A | 150 ns | 150 ns | NAND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.33 mm | 2.616 mm | 7.59 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4469YWM-TR
Microchip Technology Inc
|
$3.6468 | Yes | Active | STANDARD | 1.2 A | 150 ns | 150 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | TRUE | 8 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.35 mm | 2.616 mm | 7.59 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC4469YWMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.35 mm | 2.616 mm | 7.49 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
MIC4469YWM
Rochester Electronics LLC
|
Check for Price | No | Active | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.35 mm | 2.616 mm | 7.49 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | ||||||||||||
|
MIC4469YWM
Micrel Inc
|
Check for Price | Yes | Transferred | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.35 mm | 2.616 mm | 7.49 mm | MICREL INC | LEAD FREE, SOP-16 | compliant | |||||||||||||
|
MIC4469YWMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.2 A | 100 ns | 100 ns | AND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.35 mm | 2.616 mm | 7.49 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |