Filter Your Search
1 - 3 of 3 results
|
MIC4467BN
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | NAND GATE BASED MOSFET DRIVER | ROCHESTER ELECTRONICS LLC | DIP | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MIC4467BN
Micrel Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.2 A | 100 ns | 100 ns | NAND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 7.62 mm | MICREL INC | not_compliant | PLASTIC, DIP-14 | |||||||
|
MIC4467BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.2 A | 100 ns | 100 ns | NAND GATE BASED MOSFET DRIVER | CMOS | NO | 4 | 18 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 7.62 mm | MICREL INC | DIP | 14 | not_compliant | EAR99 | 8542.39.00.01 | DIP, DIP14,.3 |