Filter Your Search
1 - 3 of 3 results
|
MIC4429ZM-TR
Microchip Technology Inc
|
$1.9600 | Yes | Active | STANDARD | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 1.5 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC4429ZMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 6 A | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
MIC4429ZMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 6 A | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |