Filter Your Search
1 - 2 of 2 results
|
MIC4425BJ
Micrel Inc
|
Check for Price | Obsolete | 18 V | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | COMPLEMENTARY | 3.5 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.7155 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC4425BJ
Microchip Technology Inc
|
Check for Price | Obsolete | 18 V | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | COMPLEMENTARY | 3.5 mA | 18 V | 4.5 V | NO | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.7155 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |