Filter Your Search
1 - 2 of 2 results
|
MIC427CY
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 75 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N6 | Not Qualified | e0 | 70 °C | 240 | 30 | 6 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICREL INC | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC427CY
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | TOTEM-POLE | 1.5 A | 75 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | X-XUUC-N6 | Not Qualified | e0 | 70 °C | 240 | 30 | 6 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICREL INC | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 |