Filter Your Search
1 - 3 of 3 results
|
MIC38C44-1BN
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 30 V | 10 V | 500 mA | NO | BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.588 mm | MICREL INC | PLASTIC, DIP-14 | not_compliant | ||||||||||
|
MIC38C44-1BN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 30 V | 10 V | 500 mA | NO | BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.588 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | DIP | 14 | ||||||
|
MIC38C44-1BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | 30 V | 10 V | 500 mA | NO | BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.588 mm | MICREL INC | DIP, DIP14,.3 | not_compliant | DIP | 14 | EAR99 | 8542.39.00.01 |