Parametric results for: mic37301-3.3br under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mic3730133br
Select parts from the table below to compare.
Compare
Compare
MIC37301-3.3BR
Rochester Electronics LLC
Check for Price No Active 6 V 2.25 V 3.3 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 1 3.366 V 3.234 V R-PSSO-G5 e0 COMMERCIAL 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm ROCHESTER ELECTRONICS LLC MODULE SPAK-5 5 unknown Fixed,Positive,Single Output,Ldo
MIC37301-3.3BR
Microchip Technology Inc
Check for Price No Obsolete 6 V 4.3 V 3.3 V 300 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.41,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn80Pb20) GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC MODULE TO-263, SMSIP5H,.41,67TB 5 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC37301-3.3BR
Micrel Inc
Check for Price No Obsolete 6 V 4.3 V 3.3 V 300 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.41,67TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn80Pb20) GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC SPAK-5 not_compliant Fixed,Positive,Single Output,Ldo
MIC37301-3.3BRTR
Micrel Inc
Check for Price No Obsolete 6 V 4.3 V 3.3 V 300 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSSO-G5 e0 Not Qualified 3 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.41,67TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.7 mm SINGLE 8 mm 9.395 mm 2.16 mm MICREL INC TO-263, SMSIP5H,.41,67TB not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01