Filter Your Search
1 - 2 of 2 results
|
MIC37151-1.65WR-TR
Microchip Technology Inc
|
$2.4200 | Yes | Active | 6 V | 2.25 V | 1.65 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.00825 % | 0.0165 % | 1 | 1.683 V | 1.617 V | 2 % | R-PSSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | SMSIP5H,.04,67TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | SPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MIC37151-1.65WR
Microchip Technology Inc
|
$2.4251 | Yes | Active | 6 V | 2.25 V | 1.65 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.00825 % | 0.0165 % | 1 | 1.683 V | 1.617 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | SMSIP5H,.04,67TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TUBE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, SPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |