Filter Your Search
1 - 4 of 4 results
|
MIC37151-2.5WR-TR
Microchip Technology Inc
|
$2.4200 | Yes | Active | 6 V | 3.5 V | 2.5 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | SMSIP5H,.04,67TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | SPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||||
|
MIC37151-2.5WR
Microchip Technology Inc
|
$2.4251 | Yes | Active | 6 V | 3.5 V | 2.5 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | SMSIP5H,.04,67TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TUBE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MIC37151-2.5WR
Micrel Inc
|
Check for Price | Yes | Transferred | 6 V | 2.25 V | 2.5 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | ROHS COMPLIANT, SPAK-5 | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MIC37151-2.5WR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 6 V | 2.25 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.55 V | 2.45 V | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, SPAK-5 | unknown | Fixed,Positive,Single Output,Ldo | MODULE | 5 |