Filter Your Search
1 - 5 of 5 results
|
MIC2937A-12BU
Microchip Technology Inc
|
Check for Price | Obsolete | 26 V | 13 V | 12 V | 420 mV | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.048 % | 0.036 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | D2PAK | TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MIC2937A-12BU
Rochester Electronics LLC
|
Check for Price | No | Active | 26 V | 2 V | 12 V | 750 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 12.36 V | 11.64 V | BIPOLAR | R-PSSO-G3 | e0 | COMMERCIAL | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
MIC2937A-12BUT&R
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 2 V | 12 V | 750 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICREL INC | D2PAK | TO-263, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC2937A-12BU
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 13 V | 12 V | 420 mV | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.048 % | 0.036 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICREL INC | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
MIC2937A-12BUT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 26 V | 2 V | 12 V | 750 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICREL INC | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |