Filter Your Search
1 - 3 of 3 results
|
MIC29300-5.0WT
Microchip Technology Inc
|
$2.4460 | Yes | Active | 26 V | 6 V | 5 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC29300-5.0WT
Micrel Inc
|
$3.4947 | Yes | Transferred | 26 V | 6 V | 5 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | MICREL INC | ROHS COMPLIANT, TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC29300-5.0WT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 26 V | 6 V | 5 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-XSFM-T3 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.2235 mm | ROCHESTER ELECTRONICS LLC | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |