Filter Your Search
1 - 10 of 59 results
|
MIC29201-3.3YM
Microchip Technology Inc
|
$2.5271 | Yes | Active | 26 V | 4.3 V | 3.3 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.0132 % | 0.0099 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MIC29201-5.0WU-TR
Microchip Technology Inc
|
$2.8600 | Yes | Active | 26 V | 6 V | 5 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC29201-4.8WT
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 5.85 V | 4.85 V | 100 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 60 V | 0.0194 % | 0.01455 % | 1 | 5.044 V | 4.656 V | BIPOLAR | 4 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.12,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 9.04 mm | 10.2 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC29201-3.3WU
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 4.3 V | 3.3 V | 100 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 60 V | 0.0132 % | 0.0099 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC29201-4.8WU
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 5.85 V | 4.85 V | 100 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 60 V | 0.0194 % | 0.01455 % | 1 | 5.044 V | 4.656 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC29201-5.0WT
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 6 V | 5 V | 100 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.12,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 9.04 mm | 10.2 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | TO-220, 5-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC29201-12WU
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 13 V | 12 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.048 % | 0.036 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC29201-3.3WT
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 4.3 V | 3.3 V | 100 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 60 V | 0.0132 % | 0.0099 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.12,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 9.04 mm | 10.2 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | TO-220, 5-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC29201-12WT
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 13 V | 12 V | 400 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.048 % | 0.036 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.12,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 9.04 mm | 10.2 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC29201-5.0WU
Microchip Technology Inc
|
$3.6042 | Yes | Active | 26 V | 6 V | 5 V | 100 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |