Filter Your Search
1 - 4 of 4 results
|
MIC2586R-1YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 10 V | 80 V | 1 | YES | YES | ALSO OPERATES WITH A NOMINAL +48V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.45 mm | MICREL INC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MIC2586R-1YM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 10 V | 80 V | 5 mA | 1 | YES | YES | ALSO OPERATES WITH A NOMINAL +48V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.45 mm | MICREL INC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC2586R-1YM
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 10 V | 80 V | 5 mA | 1 | YES | YES | ALSO OPERATES WITH A NOMINAL +48V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.45 mm | MICREL INC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC2586R-1YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 24 V | 10 V | 80 V | 1 | YES | YES | ALSO OPERATES WITH A NOMINAL +48V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.45 mm | MICREL INC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 |