Filter Your Search
1 - 2 of 2 results
|
MIC2570-1BMT&R
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.85 V | 15 V | 1.3 V | 1 A | 200 µA | YES | BOOST | 20 kHz | ALSO HAS OUTPUT OF 3.3V AND 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2570-1BMT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.85 V | 15 V | 1.3 V | 1 A | 200 µA | YES | BOOST | 20 kHz | ALSO HAS OUTPUT OF 3.3V AND 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |