Filter Your Search
1 - 5 of 5 results
|
MIC2545A-2YM
Microchip Technology Inc
|
$3.6915 | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | ||||||||||||||||||
|
MIC2545A-2YM-TR
Microchip Technology Inc
|
$4.4000 | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | ||||||||||||||||||
|
MIC2545A-2YM
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | |||||||||||||||
|
MIC2545A-2YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||
|
MIC2545A-2YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |