Filter Your Search
1 - 8 of 8 results
|
MIC2534AT
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 200 ns | 2 | 512 | NO | BCY | 3 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICREL INC | , CAN8,.2 | unknown | 8542.39.00.01 | |||
|
MIC2534T
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 2 | 512 | NO | BCY | 1.5 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICREL INC | , CAN8,.2 | unknown | 8542.39.00.01 | |||
|
MIC2534BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 2 | 512 | NO | DIP | 1.5 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICREL INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||
|
MIC2534T
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 2 | 512 | NO | BCY | 1.5 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICREL INC | , CAN8,.2 | unknown | 8542.39.00.01 | |||
|
MIC2534ABN
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 200 ns | 2 | 512 | NO | DIP | 3 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICREL INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||
|
MIC2534AT
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 200 ns | 2 | 512 | NO | BCY | 3 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICREL INC | , CAN8,.2 | unknown | 8542.39.00.01 | |||
|
MIC2534BN
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 300 ns | 2 | 512 | NO | DIP | 1.5 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICREL INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||
|
MIC2534ABN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 200 ns | 2 | 512 | NO | DIP | 3 MHz | RIGHT | POSITIVE EDGE | 2534 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICREL INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 |