Filter Your Search
1 - 4 of 4 results
|
MIC2296BML
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2.5 A | YES | BOOST | 675 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | DFN | HVSON, SOLCC8,.08,20 | 8 | MLF | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2296BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2.5 A | YES | BOOST | 675 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | DFN | HVSON, SOLCC8,.08,20 | 8 | MLF | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MIC2296BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2.5 A | YES | BOOST | 675 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | DFN | HVSON, SOLCC8,.08,20 | 8 | MLF | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MIC2296BML
Micrel Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 10 V | 2.5 V | 2.5 A | YES | BOOST | 675 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | DFN | HVSON, SOLCC8,.08,20 | 8 | MLF | not_compliant | EAR99 | 8542.39.00.01 |