Parametric results for: mic2295bd5 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic2295bd5
Select parts from the table below to compare.
Compare
Compare
MIC2295BD5TR
Micrel Inc
Check for Price No Obsolete 3.6 V 10 V 2.5 V 2.5 A YES BOOST 1.35 MHz ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY HVSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC SOT-23 TSOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01
MIC2295BD5
Microchip Technology Inc
Check for Price No Obsolete 3.6 V 10 V 2.5 V 2.5 A YES BOOST 1.35 MHz ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC SOT-23 VSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
MIC2295BD5
Micrel Inc
Check for Price No Obsolete 3.6 V 10 V 2.5 V 2.5 A YES BOOST 1.35 MHz ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC SOT-23 VSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01
MIC2295BD5TR
Microchip Technology Inc
Check for Price No Obsolete 3.6 V 10 V 2.5 V 2.5 A YES BOOST 1.35 MHz ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY HVSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC SOT-23 HVSSOP, 5 compliant EAR99 8542.39.00.01