Filter Your Search
1 - 5 of 5 results
|
MIC2290YML-TR
Microchip Technology Inc
|
$0.7996 | Yes | Active | 3.6 V | 15 V | 10 V | 2.5 V | 750 mV | 34 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC2290YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2290YML
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | 2 X 2 MM, LEAD FREE, MLF-8 | compliant | |||||||||||||
|
MIC2290YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF | ||||||||
|
MIC2290YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF |