Parametric results for: mic22400yml under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mic22400yml
Select parts from the table below to compare.
Compare
Compare
MIC22400YML-TR
Microchip Technology Inc
$1.9450 Yes Active 3.3 V 1.2 V 5.5 V 2.6 V 700 mV 4 A YES BUCK 4 MHz CURRENT MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N20 e4 Not Qualified 1 125 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 4 mm 900 µm MICROCHIP TECHNOLOGY INC 3 X 4 MM, LEAD FREE, MLF-20 compliant EAR99 8542.39.00.01 Microchip
MIC22400YML
Micrel Inc
Check for Price Yes Transferred 3.3 V 5.5 V 2.6 V 10 A YES BUCK 4 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.7V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N20 e4 Not Qualified 1 125 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 4 mm 900 µm MICREL INC 3 X 4 MM, GREEN, MLF-20 compliant
MIC22400YMLTR
Micrel Inc
Check for Price Yes Yes Transferred 3.3 V 5.5 V 2.6 V 7.5 A YES BUCK 4 MHz CURRENT MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N20 e4 Not Qualified 1 125 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 4 mm 900 µm MICREL INC HVQCCN, compliant EAR99 8542.39.00.01 DFN 20 MLF
MIC22400YML
Microchip Technology Inc
Check for Price Yes Active 3.3 V 5.5 V 2.6 V 10 A YES BUCK 4 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.7V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N20 e4 Not Qualified 125 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 4 mm 900 µm MICROCHIP TECHNOLOGY INC 3 X 4 MM, GREEN, MLF-20 compliant EAR99 8542.39.00.01 Microchip
MIC22400YMLTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 3.3 V 5.5 V 2.6 V 7.5 A YES BUCK 4 MHz CURRENT MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N20 e4 Not Qualified 1 125 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.12X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 4 mm 900 µm MICREL INC HVQCCN, compliant EAR99 8542.39.00.01 DFN 20 MLF