Filter Your Search
1 - 2 of 2 results
|
MIC2215-MMMBMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 170 mV | 250 mA | 2.8 V | 275 mV | 250 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 275 mV | 7 V | 0.0143 % | 0.014 % | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | S-XQCC-N16 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 900 µm | MICREL INC | DFN | 4 X 4 MM, MLF-16 | 16 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC2215-MMMBMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 170 mV | 250 mA | 2.8 V | 275 mV | 250 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 275 mV | 7 V | 0.0143 % | 0.014 % | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | S-XQCC-N16 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 900 µm | MICREL INC | DFN | 4 X 4 MM, MLF-16 | 16 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |