Filter Your Search
1 - 4 of 4 results
|
MIC2214-MPBML
Micrel Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 240 mV | 150 mA | 3 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0286 % | 0.045 % | 1 | 2.856 V | 2.744 V | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | 3 X 3 MM, MLF-10 | 10 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MIC2214-MPBMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 150 mA | 3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.856 V | 2.744 V | 3.06 V | 2.94 V | 2 % | S-PDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
MIC2214-MPBMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 150 mA | 3 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 2.856 V | 2.744 V | 3.06 V | 2.94 V | 2 % | S-PDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | 3 X 3 MM, MLF-10 | 10 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
MIC2214-MPBML
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5.5 V | 2.25 V | 2.8 V | 240 mV | 150 mA | 3 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0286 % | 0.045 % | 1 | 2.856 V | 2.744 V | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, SOLCC10,.11,20 | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |