Filter Your Search
1 - 3 of 3 results
|
MIC2214-SGBMLTR
Micrel Inc
|
Check for Price | No | No | Transferred | 5.5 V | 2.25 V | 3.3 V | 150 mA | 1.8 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | 2 % | S-PDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC2214-SGBML-TR
Microchip Technology Inc
|
Check for Price | No | Active | 5.5 V | 2.25 V | 3.3 V | 150 mA | 1.8 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | 2 % | S-PDSO-N10 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MIC2214-SGBMLTR
Microchip Technology Inc
|
Check for Price | No | No | Transferred | 5.5 V | 2.25 V | 3.3 V | 150 mA | 1.8 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | 2 % | S-PDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |