Filter Your Search
1 - 5 of 5 results
|
MIC2183BM
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 3 V | 14 V | 2.9 V | 1 mA | YES | PUSH-PULL | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC2183BM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 3 V | 14 V | 2.9 V | YES | PUSH-PULL | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-16 | 16 | unknown | |||||||
|
MIC2183BMTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 3.3 V | 14 V | 2.9 V | YES | PUSH-PULL | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2183BM
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 14 V | 2.9 V | 1 mA | YES | PUSH-PULL | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | SOP-16 | not_compliant | |||||||
|
MIC2183BMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.3 V | 14 V | 2.9 V | YES | PUSH-PULL | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |