Filter Your Search
1 - 4 of 4 results
|
MIC2171BT-LB02
Microchip Technology Inc
|
Check for Price | Active | 5 V | 1.24 V | 40 V | 3 V | 9 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSFM-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC2171BT-LB03
Microchip Technology Inc
|
Check for Price | Active | 5 V | 1.24 V | 40 V | 3 V | 9 mA | NO | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSFM-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC2171BT
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1.24 V | 40 V | 3 V | 5.5 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-XSFM-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | TO-220, SIP5,.1,67TB | not_compliant | EAR99 | 8542.39.00.01 | SFM | 3 | ||
|
MIC2171BT
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1.24 V | 40 V | 3 V | 5.5 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-XSFM-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | SFM | 3 |