Parametric results for: mic2145bmltr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic2145bmltr
Select parts from the table below to compare.
Compare
Compare
MIC2145BMLTR
Micrel Inc
Check for Price No Obsolete 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16V SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC DFN 3 X 3 MM, MLF-10 10 MLF not_compliant EAR99 8542.39.00.01
MIC2145BMLTR
Microchip Technology Inc
Check for Price No Obsolete 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16V SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC DFN HVSON, 10 MLF compliant EAR99 8542.39.00.01