Filter Your Search
1 - 3 of 3 results
|
MIC2033-05AYM6-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | 300 µA | +2.15V | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC2033-05AYM6TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 300 µA | YES | 5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | MICREL INC | TSOP, TSOP6,.11,37 | compliant | ||||||||||||||||||||
|
MIC2033-05AYM6TR
Micrel Inc
|
Check for Price | Yes | Active | 5 V | 300 µA | YES | 5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | MICREL INC | TSOP, TSOP6,.11,37 | compliant |