Parametric results for: mic2026-1ymtr under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic20261ymtr
Select parts from the table below to compare.
Compare
Compare
MIC2026-1YM-TR
Microchip Technology Inc
$0.7235 Yes Active POWER SUPPLY SUPPORT CIRCUIT 2 1 160 µA 5.5 V 2.7 V 5 V YES INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip NO +2.4V
MIC2026-1YM-TR
Micrel Inc
Check for Price Yes Transferred 5 V 900 mA 100 µs 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC SOIC-8 compliant