Filter Your Search
1 - 10 of 343 results
|
MIC1000AFLMGNHWS
Vishay Intertechnologies
|
$6.0140 | Yes | Active | 100 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.016 mm | 508 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | |||||||||||||||||||||||||
|
MIC1000BKKSGGHWS
Vishay Intertechnologies
|
$6.1678 | Yes | Active | 10 Ω | 10 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||
|
MIC1000AFKSGNHWS
Vishay Intertechnologies
|
$6.2925 | Yes | Active | 100 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | ONE SURFACE | 254 µm | 1.016 mm | 508 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||||||||||||||||||
|
MIC1000AHKSGNHWS
Vishay Intertechnologies
|
$6.7830 | Yes | Active | 100 Ω | 2.5 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||
|
MIC1000AFCMGNHWS
Vishay Intertechnologies
|
$8.3301 | Yes | Active | 100 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 254 µm | 1.016 mm | 508 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||||||||||||||||
|
MIC1000AFKSGGHWS
Vishay Intertechnologies
|
$11.3167 | Yes | Active | 100 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||
|
MIC10938J-50CVT&R
Micrel Inc
|
Check for Price | Obsolete | CHIP CARRIER | MOS | YES | 70 °C | 44 | SQUARE | MICREL INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | 1 X 35 DOTS | 8 | S-PQCC-J44 | 16.5608 mm | PLASTIC/EPOXY | QCCJ | Not Qualified | 4.3688 mm | COMMERCIAL | J BEND | 1.27 mm | QUAD | 16.5608 mm | DISPLAY CONTROLLER, FLUORESCENT | |||||||||||||||||||||||||
|
MIC10941PE-50
Microchip Technology Inc
|
Check for Price | Obsolete | IN-LINE | MOS | NO | 85 °C | -40 °C | 24 | RECTANGULAR | MICREL INC | DIP, | unknown | 8542.31.00.01 | DIP | 24 | R-PDIP-T24 | 31.623 mm | PLASTIC/EPOXY | DIP | Not Qualified | 5.08 mm | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | DISPLAY CONTROLLER, FLUORESCENT | 5 V | |||||||||||||||||||||||||
|
MIC10941PE-50
Micrel Inc
|
Check for Price | Obsolete | IN-LINE | MOS | NO | 85 °C | -40 °C | 24 | RECTANGULAR | MICREL INC | DIP, | unknown | 8542.31.00.01 | DIP | 24 | R-PDIP-T24 | 31.623 mm | PLASTIC/EPOXY | DIP | Not Qualified | 5.08 mm | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | DISPLAY CONTROLLER, FLUORESCENT | 5 V | |||||||||||||||||||||||||
|
MIC10938P-50
Micrel Inc
|
Check for Price | Obsolete | IN-LINE | MOS | NO | 70 °C | 40 | RECTANGULAR | MICREL INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | 1 X 35 DOTS | 8 | R-PDIP-T40 | PLASTIC/EPOXY | DIP | Not Qualified | COMMERCIAL | THROUGH-HOLE | DUAL | DISPLAY CONTROLLER, FLUORESCENT |