Filter Your Search
1 - 10 of 9,441 results
|
MIC5365-1.2YD5-TR
Microchip Technology Inc
|
$0.0642 | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0036 % | 0.012 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSSOP5/6,.06,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MIC5365-1.8YMT-TZ
Microchip Technology Inc
|
$0.0867 | Yes | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0054 % | 0.018 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-4 | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC5365-2.0YC5-TR
Microchip Technology Inc
|
$0.0867 | Yes | Active | 5.5 V | 2.5 V | 2 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.006 % | 0.02 % | 1 | 2.06 V | 1.94 V | CMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC5504-2.8YM5-TR
Microchip Technology Inc
|
$0.0931 | Yes | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.01428 % | 0.04 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G5 | e4 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5504-2.5YM5-TR
Microchip Technology Inc
|
$0.0971 | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0225 % | 0.04 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | e4 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC5504-1.2YM5-TR
Microchip Technology Inc
|
$0.0971 | Yes | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0108 % | 0.04 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PDSO-G5 | e4 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5504-1.8YM5-TR
Microchip Technology Inc
|
$0.1070 | Yes | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0162 % | 0.04 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
MIC5365-2.0YMT-TZ
Microchip Technology Inc
|
$0.1087 | Yes | Yes | Active | 5.5 V | 2.5 V | 2 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.006 % | 0.02 % | 1 | 2.06 V | 1.94 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-4 | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC5365-1.3YC5-TR
Microchip Technology Inc
|
$0.1087 | Yes | Active | 5.5 V | 2.5 V | 1.3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0039 % | 0.013 % | 1 | 1.339 V | 1.261 V | CMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5365-1.5YMT-TZ
Microchip Technology Inc
|
$0.1087 | Yes | Yes | Active | 5.5 V | 2.5 V | 1.5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0045 % | 0.015 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-4 | compliant | Fixed,Positive,Single Output,Ldo | Microchip |