Filter Your Search
1 - 10 of 13 results
|
MI-22M-MV-F2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||||||
|
MI-22MMV-F3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | |||||
|
MI-22MMV-F1
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | |||||
|
MI-22MMV
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.2 % | 1 | 1 | 11 V | 9 V | 0.05304 Vrms | OTHER | YES | R-XDMA-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | , | 9 | compliant | |||||
|
MI-22M-MV-F4
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | |||||||
|
MI-22M-MV-F3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | |||||||
|
MI-22MMV-F2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | |||||
|
MI-22MMV
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MI-22MMV-S
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 12.7 mm | 116.6 mm | 60.7 mm | VICOR CORP | MODULE | , | 9 | compliant | |||||
|
MI-22M-MV
Vicor Corporation
|
Check for Price | No | No | Active | NO | 10 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 11 V | 5 V | 0.05304 Vrms | OTHER | YES | R-XDMA-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 116.6 mm | 60.7 mm | VICOR CORP | not_compliant | EAR99 |