Parametric results for: mi-j7z-my-f4 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mij7zmyf4
Select parts from the table below to compare.
Compare
Compare
MI-J7Z-MY-F4
Vicor Corporation
Check for Price Buy No No Active 165 V 2 V 310 V 100 V 1 V 2.2 V 10 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID OTHER 50 W R-PDMA-P9 e0 Not Qualified CE 100 °C -55 °C 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 61 mm 57.9 mm VICOR CORP not_compliant EAR99
MI-J7ZMY-F4
Vicor Corporation
Check for Price Buy No No Active 165 V 2 V 310 V 100 V 1 V 2.2 V 10 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.2 % 1 0.05304 Vrms OTHER R-PDMA-P9 e0 Not Qualified CE 100 °C -55 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 57.9 mm 12.7 mm VICOR CORP compliant MODULE 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, PLASTIC, MODULE-9 9